-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
10022671-002LF | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10022671-002 | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M6609
|
Newark | Board-To-Board Connector, Surface Mount, Receptacle, 6, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Molex 79109-1002 RoHS: Compliant Min Qty: 5440 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$0.8780 | Buy Now |
DISTI #
57R1098
|
Newark | Mgrid Vrec Smt W/Ocappgs .38Aulf 6Ckt Rohs Compliant: Yes |Molex 79109-1002 RoHS: Compliant Min Qty: 5440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9740 | Buy Now |
DISTI #
538-79109-1002
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT. 6 CKT Vert. Selective Gold RoHS: Compliant | 6229 |
|
$0.8370 / $1.3000 | Buy Now |
DISTI #
71465466
|
RS | MGrid VRec SMT W/OCapPgs .38AuLF 6Ckt | Molex Incorporated 79109-1002 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.5900 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant | 0 |
|
$0.8080 / $0.9170 | Buy Now |
DISTI #
81418670
|
Verical | Conn Socket Strip RCP 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 85 |
|
$1.5009 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.079 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 1440 |
|
$0.8415 / $3.0600 | Buy Now |
DISTI #
79109-1002
|
TTI | Headers & Wire Housings 2MM RECEPT. 6 CKT Vert. Selective Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 85 Package Multiple: 85 Container: Tube |
Americas - 1870 In Stock |
|
$0.8300 | Buy Now |
DISTI #
791091002-MOL
|
TME | 79109-1002 Min Qty: 85 | 282 |
|
$1.4900 / $1.4902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79109-1002
Molex
Buy Now
Datasheet
|
Compare Parts:
79109-1002
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.165 inch | |
Body Depth | 0.183 inch | |
Body Length | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 79109-1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79109-1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79109-0002 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Molex | 79109-1002 vs 79109-0002 |