There are no models available for this part yet.
Overview of 79109-6012 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
MLC1260-122MXB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 79109-6012 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57R1189
|
Newark | Mgrid Vrcpt Wo Cap 38Aulf 44Ckt |Molex 79109-6012 (Alternate Part Number: 822348492244 RoHS: Not Compliant Min Qty: 3840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5300 / $4.8600 | Buy Now |
CAD Models for 79109-6012 by Molex
Part Data Attributes for 79109-6012 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
BOTTOM ENTRY
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
43
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 79109-6012
This table gives cross-reference parts and alternative options found for 79109-6012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79109-6012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90920-002 | Board Connector, 43 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 79109-6012 vs 90920-002 |
222YL43M11 | Board Connector, 43 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 79109-6012 vs 222YL43M11 |
222PF43M16 | Board Connector, 43 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | NICOMATIC | 79109-6012 vs 222PF43M16 |
67898-043LF | Board Connector, 43 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79109-6012 vs 67898-043LF |
1470692-2 | Rcpt,2mm,44p,20key,VRT,MT,30AU | TE Connectivity | 79109-6012 vs 1470692-2 |
SSM-122-S-DV-044 | Board Connector, 43 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | 79109-6012 vs SSM-122-S-DV-044 |
MINI9EF43000R1U30.8 | Board Connector, 43 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | ATI Electronique & Interconnecxions | 79109-6012 vs MINI9EF43000R1U30.8 |
222TL43M11 | Board Connector, 43 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | 79109-6012 vs 222TL43M11 |
MINI9EF43000C1P31.2 | Board Connector, 43 Contact(s), 2 Row(s), Female, Solder Terminal | ATI Electronique & Interconnecxions | 79109-6012 vs MINI9EF43000C1P31.2 |
62527-001 | Board Connector, 43 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 79109-6012 vs 62527-001 |