-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4655
|
Newark | Conn, Rcpt, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 79109-8604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 367 |
|
$3.0200 / $3.6900 | Buy Now |
DISTI #
92AJ7815
|
Newark | Conn, Rcpt, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 79109-8604 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$2.9800 / $3.2200 | Buy Now |
DISTI #
93M6752
|
Newark | Board-To-Board Connector, Vertical, Milli-Grid 79109 Series, Surface Mount, Receptacle, 10, 2 Mm Rohs Compliant: Yes |Molex 79109-8604 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
07P8679
|
Newark | Board-Board Connector Receptacle, 10Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Milli-Grid 79109 Series Rohs Compliant: Yes |Molex 79109-8604 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $1.9100 | Buy Now |
DISTI #
0791098604
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0791098604) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9360 / $2.5655 | Buy Now |
DISTI #
538-79109-8604
|
Mouser Electronics | Headers & Wire Housings 2.00MM MGRIG RECPT 10P V DR SMT SAU RoHS: Compliant | 0 |
|
$1.8200 / $2.5100 | Order Now |
DISTI #
71475795
|
RS | MGrid VRec /Cap /Pg T&R .38AuLF 10Ckt | Molex Incorporated 79109-8604 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.7500 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Milli-Grid™ T/R RoHS: Compliant |
1695 Partner Stock |
|
$1.5500 / $2.0800 | Buy Now |
DISTI #
16861397
|
Verical | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Milli-Grid T/R Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.0300 / $2.0700 | Buy Now |
DISTI #
79109-8604
|
TTI | Headers & Wire Housings 2.00MM MGRIG RECPT 10P V DR SMT SAU RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79109-8604
Molex
Buy Now
Datasheet
|
Compare Parts:
79109-8604
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | BOTTOM ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.183 inch | |
Body Length | 0.402 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |