-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R1284
|
Newark | Mgrid Vrcpt W/O Cap T&r .38Aulf 50Ckt |Molex 79109-9006 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2200 / $6.5700 | Buy Now |
DISTI #
538-79109-9006
|
Mouser Electronics | Headers & Wire Housings MGrid VRcpt W/O Cap p T&R .38AuLF 50Ckt RoHS: Compliant | 0 |
|
$6.5100 | Order Now |
|
Onlinecomponents.com | MGrid VRcpt W/O Cap T&R .38AuLF 50Ckt RoHS: Compliant | 0 |
|
$6.2800 / $6.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79109-9006
Molex
Buy Now
Datasheet
|
Compare Parts:
79109-9006
Molex
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 79109-9006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79109-9006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70228-912 | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 79109-9006 vs 70228-912 |
65781-061LF | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,50 Positions | Amphenol Communications Solutions | 79109-9006 vs 65781-061LF |
89892-325 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 79109-9006 vs 89892-325 |
91407-925LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79109-9006 vs 91407-925LF |
67117-025 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 79109-9006 vs 67117-025 |
M55302/58-B50S | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 79109-9006 vs M55302/58-B50S |
15-44-6625 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 79109-9006 vs 15-44-6625 |
68471-250 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 79109-9006 vs 68471-250 |
M55302/58LF50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 79109-9006 vs M55302/58LF50X |
15-38-3050 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | 79109-9006 vs 15-38-3050 |