Part Details for 79110 by Alpha Wire
Results Overview of 79110 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127791-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 10 column, 200 position, Vertical Header, No Guide Pin. | |
| 10145179-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
| 68779-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in)Pitch. |
79110 Part Data Attributes
|
|
79110
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
79110
Alpha Wire
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Control Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Approvals | Ce; Csa; Cul; Iec; Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 0.81 Mm2 | |
| DIN Conformance | No | |
| Diameter | 6.27 Mm | |
| IEC Conformance | Yes | |
| Insulator Material | Polyphenylene Ether | |
| Jacket Material | Polyphenylene Ether | |
| MIL Conformance | No | |
| Number of Conductors | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Voltage | 600 V | |
| Shielding | Yes | |
| Stranding | 16x30 | |
| Wire Gauge | 18 Awg | |
| Wire and Cable Name | Control Cable |