Part Details for 79205 by Desco Industries Inc
Overview of 79205 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5660
|
Newark | Anti Static Tape, Clear, 1" X 72Yd, Tape Backing Material:Rubber, Tape Width - Metric:25.4Mm, Tape Width - Imperial:1", Tape Length - Metric:65.837M, Tape Length - Imperial:72Yard, Tape Colour:Transparent, Product Range:- Rohs Compliant: Yes |Desco 79205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$10.2900 | Buy Now |
DISTI #
79205-ND
|
DigiKey | TAPE ANTISTATIC CLEAR 1"X72YDS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
13 In Stock |
|
$10.2900 | Buy Now |
DISTI #
809-79205
|
Mouser Electronics | Adhesive Tapes TAPE, CLEAR, ESD 1"x72yds 3in core | 3 |
|
$9.7700 / $10.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9000 / $13.5900 | Buy Now | |
DISTI #
548ST9205
|
Techni-Tool, Inc. | Desco 79205 Anti-Static Tape 1" x 72 Yds, Clear, 3" Core | 29 |
|
$10.2900 | Buy Now |
DISTI #
548ST9205
|
TestEquity LLC | Desco 79205 Anti-Static Tape 1" x 72 Yds, Clear, 3" Core | 29 |
|
$10.2900 | Buy Now |