Part Details for 7922-0505-NC by Tusonix
Overview of 7922-0505-NC by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7922-0505-NC
7922-0505-NC CAD Models
7922-0505-NC Part Data Attributes
|
7922-0505-NC
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7922-0505-NC
Tusonix
Data Line Filter, 1 Function(s), 100V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 68 µF | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Insertion Loss-Max | 20 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 65.02 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 8 mm |