Part Details for 79277 by Desco Industries Inc
Overview of 79277 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5667
|
Newark | Esd Tape, Cellulose, 1" X 72 Yds, Clear, Tape Backing Material:Cellulose, Tape Width - Metric:25.4Mm, Tape Width - Imperial:1", Tape Length - Metric:65.84M, Tape Length - Imperial:72Yard, Tape Colour:Transparent Rohs Compliant: Na |Desco 79277 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 | Buy Now |
DISTI #
16-1571-ND
|
DigiKey | TAPE ANTISTAT C/Y STRP 1"X72YDS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
32 In Stock |
|
$16.2400 | Buy Now |
DISTI #
809-79277
|
Mouser Electronics | Adhesive Tapes WESCORP ESD TAPE, CLEAR YELLOW STRIPE, 1''x72YDS, 3'' CORE RoHS: Compliant | 44 |
|
$15.4200 / $16.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0400 / $21.4400 | Buy Now |
DISTI #
442-218
|
Techni-Tool, Inc. | Desco 79277 Anti-Static Cellulose Tape, Clear With ESD Symbols And Yellow Stripe, 1" W x 72 Yards, 3" Core | 7 |
|
$16.2400 | Buy Now |
DISTI #
442-218
|
TestEquity LLC | Desco 79277 Anti-Static Cellulose Tape, Clear With ESD Symbols And Yellow Stripe, 1" W x 72 Yards, 3" Core | 7 |
|
$16.2400 | Buy Now |