Part Details for 79298-310 by Amphenol Communications Solutions
Overview of 79298-310 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79298-310
79298-310 CAD Models
79298-310 Part Data Attributes
|
79298-310
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
79298-310
Amphenol Communications Solutions
Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79298-310
This table gives cross-reference parts and alternative options found for 79298-310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79298-310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94511030610 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 79298-310 vs 94511030610 |
50006-3010D | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 79298-310 vs 50006-3010D |
79298-510 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 79298-310 vs 79298-510 |
50006-5010GLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 79298-310 vs 50006-5010GLF |
50120-330J | Board Connector, 30 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79298-310 vs 50120-330J |
84977-510HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79298-310 vs 84977-510HLF |
50765-D010C | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 79298-310 vs 50765-D010C |
84600-210HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79298-310 vs 84600-210HLF |
54103-G06-10 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 79298-310 vs 54103-G06-10 |
1451703050 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 79298-310 vs 1451703050 |