Part Details for 793VE by Wilcoxon Sensing Technologies
Overview of 793VE by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 793VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2868
|
Newark | Top Exit, Ultra-Low Noise, Velocity Output, 100 Mv/In/Sec, ±10% Sensitivity Tolerance, Case Isolated, Mil-C-5015 Connector |Amphenol Wilcoxon 793VE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.0800 / $719.3200 | Buy Now |
DISTI #
2053-793VE-ND
|
DigiKey | ACCEL IEPE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$717.7500 | Buy Now |
DISTI #
71859932
|
RS | Intrinsically Safe (FM), low noise velocity sensor, 100 mV/in/sec +/-10% | Wilcoxon Sensing Technologies 793VE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$669.0800 / $780.6100 | RFQ |
DISTI #
WIL793VE
|
Heilind Electronics | TOP EXIT, ULTRA-LOW NOISE, VEL | Americas - 0 in Stock |
|
Buy Now |