Part Details for 7940011979 by Weidmüller Interface GmbH & Co. KG
Overview of 7940011979 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940011979
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P6396
|
Newark | Pmx400Hzx Ro/Ao |Weidmuller 7940011979 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,051.4500 / $1,206.7000 | Buy Now |
DISTI #
7940011979
|
Avnet Americas | External Power Supply Meter 11V 20mA 4 Range - Bulk (Alt: 7940011979) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$882.0800 / $928.5100 | Buy Now |