Part Details for 7940012190 by Weidmüller Interface GmbH & Co. KG
Overview of 7940012190 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940012190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P6398
|
Newark | Utcar |Weidmuller 7940012190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$954.1400 / $1,095.0200 | Buy Now |
DISTI #
7940012190
|
Avnet Americas | Micromann AR-Series Temperature Signal Converter 12VDC to 50VDC Screw Connection - Bulk (Alt: 7940012190) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Utcar Type Universal, Electrically-Isolated, Signal Converters With Auxiliary Power And Alarm Monitoring | 0 |
|
$797.4900 / $839.4600 | Buy Now |