Part Details for 7940100398 by Weidmüller Interface GmbH & Co. KG
Overview of 7940100398 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940100398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P1073
|
Newark | Electronic Circuit Protector, 24V, 12A, Product Range:Esx10-T Series, Current Rating:12A, No. Of Poles:1 Pole, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:12A, Trip Time:3S, Voltage Rating Vdc:24V Rohs Compliant: Yes |Weidmuller 7940100398 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3800 / $125.0000 | Buy Now |
DISTI #
281-7940100398-ND
|
DigiKey | CIR BRKR THRM 12A 24VDC SLD SWCH Min Qty: 1 Lead time: 17 Weeks Container: Box |
9 In Stock |
|
$89.9431 / $131.4600 | Buy Now |
DISTI #
7940100398
|
Avnet Americas | ESX10-TB-124-DC24V-12A-E (Alt: 7940100398) Min Qty: 1 Package Multiple: 1 | 0 |
|
$87.3600 / $103.4880 | Buy Now |
DISTI #
470-7940100398
|
Mouser Electronics | DIN Rail Terminal Blocks ESX10-TB-124-DC24V-12A-E | 0 |
|
$89.9400 / $109.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$87.1000 / $110.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$87.1000 / $110.4500 | Buy Now |