Part Details for 7940102404 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102404 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7940102404
|
Avnet Americas | TS35 SLTD PRE-CUT 7 (177.8M - Bulk (Alt: 7940102404) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$3.3369 / $3.8441 | Buy Now |
DISTI #
470-7940102404
|
Mouser Electronics | Terminal Block Tools & Accessories TS35 SLTD PRE-CUT 7 (177.8m | 4 |
|
$3.7700 / $6.4600 | Buy Now |
|
Onlinecomponents.com | 7940102404 - Weidmuller Populated Boxes and Rail Assembly TS35 SLTD PRE-CUT 7 (177.8m Sold in a pack of 1 RoHS: Compliant |
177 In Stock |
|
$4.0800 / $6.5800 | Buy Now |
|
Master Electronics | 7940102404 - Weidmuller Populated Boxes and Rail Assembly TS35 SLTD PRE-CUT 7 (177.8m Sold in a pack of 1 RoHS: Compliant |
177 In Stock |
|
$4.0800 / $6.5800 | Buy Now |