Part Details for 7940102471 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102471 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B1585
|
Newark | Circuit Breaker, Thermal Magnetic, 1P, 5A, Product Range:Cb2200 Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating Vdc:65Vdc, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail, Voltage Ac:480V Rohs Compliant: Yes |Weidmuller 7940102471 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2200 / $110.2100 | Buy Now |
DISTI #
281-7940102471-ND
|
DigiKey | CIR BRKR THRMMAG 5A 480VAC 65VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$85.1179 / $124.4000 | Buy Now |
DISTI #
7940102471
|
Avnet Americas | CB2211-10 W/NC AUX., 5.0A (Alt: 7940102471) Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.2751 / $99.8336 | Buy Now |
DISTI #
470-7940102471
|
Mouser Electronics | Pluggable Terminal Blocks CB2211-10 W/NC AUX., 5.0A | 0 |
|
$87.9600 / $96.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 13 Factory Stock |
|
$84.0300 / $106.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 13 Factory Stock |
|
$84.0300 / $106.5500 | Buy Now |