Part Details for 7940102580 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102580 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K9500
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 120V, 10A, Product Range:9926 Series, Current Rating:10A, No. Of Poles:1 Pole, Input Voltage Vac:120V, Interrupting Capacity:10Ka, Trip Time:28S, Dielectric Strength:1.5Kv, Voltage Ac:240V Rohs Compliant: Yes |Weidmuller 7940102580 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$18.0600 / $25.1500 | Buy Now |
DISTI #
281-7940102580-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 120VAC Min Qty: 1 Lead time: 11 Weeks Container: Box |
67 In Stock |
|
$16.7622 / $24.6400 | Buy Now |
DISTI #
7940102580
|
Avnet Americas | QL-1-13-DM-KM-10 (Alt: 7940102580) Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-7940102580
|
Mouser Electronics | Circuit Breakers QL-1-13-DM-KM-10.0 RoHS: Compliant | 55 |
|
$16.7600 / $24.6400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 10A 120VAC | 833 Factory Stock |
|
$17.1400 / $22.6900 | Buy Now |
DISTI #
7940102580
|
Avnet Americas | QL-1-13-DM-KM-10 (Alt: 7940102580) Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
7940102580
|
Avnet Americas | QL-1-13-DM-KM-10 (Alt: 7940102580) Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
1531089
|
element14 Asia-Pacific | CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 120V, 10A RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$18.0317 / $25.4880 | Buy Now |
DISTI #
1531089
|
Farnell | CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 120V, 10A RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 16 |
|
$19.0442 / $26.5370 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 10A 120VAC | 833 Factory Stock |
|
$17.1400 / $22.6900 | Buy Now |