Part Details for 7940102585 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102585 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2739
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 120V, 25A, Product Range:9926 Series, Current Rating:25A, No. Of Poles:1 Pole, Input Voltage Vac:120V, Interrupting Capacity:10Ka, Trip Time:28S, Dielectric Strength:1.5Kv, Voltage Ac:240V Rohs Compliant: Yes |Weidmuller 7940102585 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4100 / $18.7000 | Buy Now |
DISTI #
281-7940102585-ND
|
DigiKey | CIR BRKR MAG-HYDR 25A 120VAC Min Qty: 1 Lead time: 11 Weeks Container: Box |
49 In Stock |
|
$16.9298 / $27.3500 | Buy Now |
DISTI #
7940102585
|
Avnet Americas | QL-1-13-DM-KM-25 (Alt: 7940102585) Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7622 / $19.8568 | Buy Now |
DISTI #
470-7940102585
|
Mouser Electronics | Circuit Breakers QL-1-13-DM-KM-25.0 RoHS: Compliant | 24 |
|
$18.0500 / $27.0700 | Buy Now |
|
Onlinecomponents.com | 24 Factory Stock |
|
$17.1400 / $22.6900 | Buy Now | |
DISTI #
7940102585
|
Avnet Americas | QL-1-13-DM-KM-25 (Alt: 7940102585) Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7622 / $19.8568 | Buy Now |
|
Master Electronics | 24 Factory Stock |
|
$17.1400 / $22.6900 | Buy Now |