Part Details for 7940102590 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102590 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7940102590-ND
|
DigiKey | CIR BRKR MAG-HYDR 1A 240VAC Min Qty: 1 Lead time: 11 Weeks Container: Box |
11 In Stock |
|
$17.0000 / $20.2800 | Buy Now |
DISTI #
7940102590
|
Avnet Americas | QZ-1-13-D-2-01 (Alt: 7940102590) Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.8016 / $23.4573 | Buy Now |
DISTI #
470-7940102590
|
Mouser Electronics | Circuit Breakers QZ-1-13-D-2-01 | 42 |
|
$19.9900 / $31.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$20.2500 / $26.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$20.2500 / $26.8100 | Buy Now |