Part Details for 7940102591 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102591 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7940102591-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A 240VAC Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$19.9996 / $32.3100 | Buy Now |
DISTI #
7940102591
|
Avnet Americas | QZ-1-13-D-2-02 - Tape and Reel (Alt: 7940102591) Min Qty: 1 Package Multiple: 1 Container: Reel | 8 |
|
RFQ | |
DISTI #
470-7940102591
|
Mouser Electronics | DIN Rail Terminal Blocks QZ-1-13-D-2-2.0 | 2 |
|
$19.9900 / $25.2400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC |
24 In Stock 4 Factory Stock |
|
$20.2500 / $26.8100 | Buy Now |
DISTI #
7940102591
|
Avnet Americas | QZ-1-13-D-2-02 - Tape and Reel (Alt: 7940102591) Min Qty: 1 Package Multiple: 1 Container: Reel | 8 |
|
RFQ | |
DISTI #
7940102591
|
Avnet Americas | QZ-1-13-D-2-02 - Tape and Reel (Alt: 7940102591) Min Qty: 1 Package Multiple: 1 Container: Reel | 8 |
|
RFQ | |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC |
24 In Stock 4 Factory Stock |
|
$20.2500 / $26.8100 | Buy Now |