Part Details for 7940102611 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102611 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9147
|
Newark | Qy-1-13-Dm-U2-3.0-B1 125Vdc Pos Bot |Weidmuller 7940102611 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3400 / $33.1100 | Buy Now |
DISTI #
9926251803-ND
|
DigiKey | CIR BRKR MAG-HYDR 3A 125VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$19.2042 / $38.5200 | Buy Now |
DISTI #
7940102611
|
Avnet Americas | QY-1-13-DM-U2-03-B1 125 VDC (Alt: 7940102611) Min Qty: 12 Package Multiple: 12 | 0 |
|
$19.2500 / $22.1760 | Buy Now |
DISTI #
470-7940102611
|
Mouser Electronics | Circuit Breakers QY-1-13-DM-U2-3.0-B1 125VDC POS BOT | 12 |
|
$19.2000 / $36.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$20.4800 / $27.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$20.4800 / $27.1100 | Buy Now |