Part Details for 7940102615 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102615 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M3120
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 10A, Product Range:9926 Series, Current Rating:10A, No. Of Poles:1 Pole, Input Voltage Vac:-, Interrupting Capacity:10Ka, Trip Time:90S, Dielectric Strength:1.5Kv, Circuit Breaker Mounting:Din Railrohs Compliant: Yes |Weidmuller 7940102615 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$7.5900 | Buy Now |
DISTI #
281-7940102615-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 125VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$19.4452 / $38.9600 | Buy Now |
DISTI #
7940102615
|
Avnet Americas | QY-1-13-DM-U2-10-B1 125 VDC (Alt: 7940102615) Min Qty: 12 Package Multiple: 12 | 0 |
|
$19.2500 / $22.1760 | Buy Now |
DISTI #
470-7940102615
|
Mouser Electronics | Circuit Breakers QY-1-13-DM-U2-10.0-B1 125VDC POS BOT | 12 |
|
$19.4400 / $33.2700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 10A 125VDC RoHS: Compliant | 83 Factory Stock |
|
$20.4800 / $27.1100 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 10A 125VDC RoHS: Compliant | 83 Factory Stock |
|
$20.4800 / $27.1100 | Buy Now |