Part Details for 7940102624 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102624 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4518
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 80V, 1A, Product Range:9926 Series, Current Rating:1A, No. Of Poles:1 Pole, Input Voltage Vac:-, Interrupting Capacity:10Ka, Trip Time:28S, Dielectric Strength:1.5Kv, Voltage Ac:0V Rohs Compliant: Yes |Weidmuller 7940102624 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7900 / $22.3300 | Buy Now |
DISTI #
281-7940102624-ND
|
DigiKey | CIR BRKR MAG-HYDR 1A 80VDC LEVER Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$21.7756 / $32.6600 | Buy Now |
DISTI #
7940102624
|
Avnet Americas | QY-1-13-DM-2-01 (Alt: 7940102624) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.0200 / $23.7160 | Buy Now |
DISTI #
470-7940102624
|
Mouser Electronics | Circuit Breakers QY-1-13-DM-2-1.0 | 0 |
|
$21.4300 / $32.4800 | Order Now |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 1A, 80VDC - 10kA - 28s Trip Tame - Lever Actuator - DIN Rail Mount. RoHS: Compliant |
119 In Stock |
|
$21.1400 / $32.8700 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 1A, 80VDC - 10kA - 28s Trip Tame - Lever Actuator - DIN Rail Mount. RoHS: Compliant |
119 In Stock |
|
$21.1400 / $32.8700 | Buy Now |