Part Details for 7940102826 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102826 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7940102826
|
Avnet Americas | WDK 2.5 W/2-DIODES, 3A - Bulk (Alt: 7940102826) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7940102826
|
Mouser Electronics | Terminal Block Tools & Accessories WDK 2.5 W/2-DIODES, 3A | 0 |
|
$27.7200 / $34.8300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$26.6800 / $35.2800 | Buy Now | |
DISTI #
7940102826
|
Avnet Americas | WDK 2.5 W/2-DIODES, 3A - Bulk (Alt: 7940102826) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |