Part Details for 7940104506 by Weidmüller Interface GmbH & Co. KG
Overview of 7940104506 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940104506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3909
|
Newark | Bus Bar, 2 Pole, 46 Pin Aux, Ckt Breaker, For Use With:Thermal Magnetic Miniature Circuit Breakers, Accessory Type:Mcb Bus Bar, Product Range:Br Series Rohs Compliant: Yes |Weidmuller 7940104506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$28.4000 | Buy Now |
DISTI #
281-7940104506-ND
|
DigiKey | BR MCB/BUSBAR AUX SPACING/2PH/46 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$129.2300 | Buy Now |
DISTI #
7940104506
|
Avnet Americas | MCB BBAR 489 2P 46 AUX (Alt: 7940104506) Min Qty: 1 Package Multiple: 1 | 0 |
|
$97.8432 / $115.9066 | Buy Now |
DISTI #
470-7940104506
|
Mouser Electronics | Circuit Breakers BR MCB/BUSBAR AUX SPACING/2ph/46Poles | 0 |
|
$112.2800 / $125.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$97.5500 / $123.6900 | Buy Now |
DISTI #
36157291
|
Verical | 7940104506 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$38.4584 / $39.8333 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$97.5500 / $123.6900 | Buy Now |