There are no models available for this part yet.
Overview of 7940113444 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7940113444 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-7940113444-ND
|
DigiKey | INJ-102GT++-24V Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$484.6800 | Buy Now | |
DISTI #
7940113444
|
Avnet Americas | 2-HIGH PWR POE 90W INJ - Bulk (Alt: 7940113444) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$314.9250 / $373.0650 | Buy Now | |
DISTI #
470-7940113444
|
Mouser Electronics | Terminal Block Tools & Accessories INJ-102GT++-24V | 0 |
|
$340.0400 / $366.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$326.0400 / $351.2600 | Buy Now |