Part Details for 7940125377 by Weidmüller Interface GmbH & Co. KG
Overview of 7940125377 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940125377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7940125377-ND
|
DigiKey | CIR BRKR THRMMAG 4A 250VAC 80VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
22 In Stock |
|
$50.6778 / $72.4000 | Buy Now |
DISTI #
7940125377
|
Avnet Americas | CB4201-10, 4.0A/TS35 (Alt: 7940125377) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-7940125377
|
Mouser Electronics | Circuit Breakers CB4201-10, 4.0A/TS35 | 4 |
|
$50.1700 / $71.6600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 1Pole 4A 250VAC | 142 Factory Stock |
|
$47.6600 / $63.0900 | Buy Now |
DISTI #
7940125377
|
Avnet Americas | CB4201-10, 4.0A/TS35 (Alt: 7940125377) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
7940125377
|
Avnet Americas | CB4201-10, 4.0A/TS35 (Alt: 7940125377) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
|
Master Electronics | Circuit Breaker Thermal Magnetic 1Pole 4A 250VAC | 142 Factory Stock |
|
$47.6600 / $63.0900 | Buy Now |