-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P CMNL IDC PLUG 18AWG ORG V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1137
|
Newark | 4P Cmnl Idc Plug 18Awg Org V0 |Amp Te Connectivity 794036-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.2400 | Buy Now |
DISTI #
34B2069
|
Newark | Plug & Socket Connector, Plug, 4 Position, 5.08Mm, Product Range:Commercial Mate-N-Lok Series, No. Of Contacts:4Contacts, Gender:Plug, Pitch Spacing:5.08Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 794036-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
A25435-ND
|
DigiKey | CONN PLUG 4POS IDC 18AWG TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2106 In Stock |
|
$1.1816 / $2.0600 | Buy Now |
DISTI #
794036-1
|
Avnet Americas | Conn IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount - Bulk (Alt: 794036-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1422 / $1.2896 | Buy Now |
DISTI #
571-794036-1
|
Mouser Electronics | Pin & Socket Connectors 04P CMNL PLUG ASSY I RoHS: Compliant | 989 |
|
$1.3200 / $2.5000 | Buy Now |
DISTI #
V36:1790_11858164
|
Arrow Electronics | Conn MATE-N-LOK Connector PL 4 POS 5.08mm IDT RA Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2334 | Americas - 1000 |
|
$1.1785 / $2.0355 | Buy Now |
|
Future Electronics | Mate-N-Lok 4 Position Free Hanging Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.2800 | Buy Now |
|
Future Electronics | Mate-N-Lok 4 Position Free Hanging Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.2800 | Buy Now |
DISTI #
AMP794036-1
|
Heilind Electronics | 4P CMNL IDC PLUG 18AWG ORG V0 | Americas - 0 in Stock |
|
$1.3546 / $1.3749 | Buy Now |
|
Onlinecomponents.com | 4P CMNL IDC PLUG 18AWG ORG V0 RoHS: Compliant |
1010 In Stock |
|
$1.1500 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794036-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794036-1
TE Connectivity
4P CMNL IDC PLUG 18AWG ORG V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.39 inch | |
Body Depth | 0.643 inch | |
Body Length | 0.994 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -67 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |