-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3662
|
Newark | 08P Cmnl Cap Hsg D/L |Amp Te Connectivity 794048-1 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 | Buy Now |
DISTI #
A129050-ND
|
DigiKey | CONN RCPT HSG 8POS 4.95MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
748 In Stock |
|
$0.7245 / $1.3700 | Buy Now |
DISTI #
794048-1
|
Avnet Americas | 08P CMNL CAP HSG D/L - Bulk (Alt: 794048-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6014 | Buy Now |
DISTI #
571-794048-1
|
Mouser Electronics | Pin & Socket Connectors 08P CMNL CAP HSG D/L RoHS: Compliant | 407 |
|
$0.6380 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1500 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.6010 | Buy Now |
DISTI #
AMP794048-1
|
Heilind Electronics | 08P CMNL CAP HSG D/L | Americas - 0 in Stock |
|
$0.7510 / $0.7622 | Buy Now |
|
Onlinecomponents.com | 08P CMNL CAP HSG D/L RoHS: Compliant |
2270 Partner Stock |
|
$0.7040 / $1.3000 | Buy Now |
DISTI #
7940481-TEC
|
TME | 794048-1 Min Qty: 50 | 2270 |
|
$0.7385 / $0.8377 | Buy Now |
DISTI #
AMP794048-1
|
Interstate Connecting Components | 08P CMNL CAP HSG D/L | 0 |
|
$0.7510 / $0.7622 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2951 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794048-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794048-1
TE Connectivity
Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.12 inch | |
Body Depth | 0.93 inch | |
Body Length | 0.579 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.36 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.95 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 794048-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794048-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1971600-1 | Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794048-1 vs 1971600-1 |