-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P .140 MNL CAP BLK HT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5984
|
Newark | 03P .140 Mnl Cap Blk Ht Rohs Compliant: Yes |Amp Te Connectivity 794061-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 | Buy Now |
DISTI #
90AJ0672
|
Newark | 03P .140 Mnl Cap Blk Ht |Amp Te Connectivity 794061-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.1600 | Buy Now |
DISTI #
794061-1-ND
|
DigiKey | CONN RCPT HSG 3POS 6.10MM Min Qty: 7500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6058 | Buy Now |
DISTI #
794061-1
|
Avnet Americas | Conn Housing RCP 3 POS 6.1mm Crimp ST Panel Mount - Bulk (Alt: 794061-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5725 / $0.6270 | Buy Now |
DISTI #
571-794061-1
|
Mouser Electronics | Pin & Socket Connectors 03P .140 MNL CAP BLK HT RoHS: Compliant | 0 |
|
$0.6100 / $0.6210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.5350 | Buy Now |
DISTI #
AMP794061-1
|
Heilind Electronics | 03P .140 MNL CAP BLK HT | Americas - 0 in Stock |
|
$0.6682 / $0.6782 | Buy Now |
|
Onlinecomponents.com | 03P .140 MNL CAP BLK HT RoHS: Compliant | 0 |
|
$0.5640 / $1.5450 | Buy Now |
DISTI #
794061-1
|
Avnet Americas | Conn Housing RCP 3 POS 6.1mm Crimp ST Panel Mount - Bulk (Alt: 794061-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5725 / $0.6270 | Buy Now |
DISTI #
AMP794061-1
|
Interstate Connecting Components | 03P .140 MNL CAP BLK HT | 0 |
|
$0.6682 / $0.6782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794061-1
TE Connectivity
03P .140 MNL CAP BLK HT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.365 inch | |
Body Depth | 1.205 inch | |
Body Length | 0.845 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |