-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18P MINI UMNL HDR W/O DH SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H6395
|
Newark | 18P Mini Umnl Hdr W/O Dh Sn Rohs Compliant: No |Amp Te Connectivity 794076-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
794076-1-ND
|
DigiKey | CONN HEADER VERT 18POS 4.14MM Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6605 | Buy Now |
DISTI #
794076-1
|
Avnet Americas | Conn Power PIN 18 POS 4.14mm Solder ST Thru-Hole 18 Terminal 1 Port - Bulk (Alt: 794076-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-794076-1
|
Mouser Electronics | Pin & Socket Connectors 18P MINI UMNL HDR W/O DH SN RoHS: Not Compliant | 0 |
|
$4.2000 / $4.6500 | Order Now |
|
Onlinecomponents.com | 18P MINI UMNL HDR W/O DH SN | 0 |
|
$3.3700 / $7.0600 | Buy Now |
|
Bristol Electronics | 429 |
|
RFQ | ||
DISTI #
794076-1
|
Avnet Abacus | (Alt: 794076-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 18P MINI UMNL HDR W/O DH SN | 0 |
|
$3.3700 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794076-1
TE Connectivity
18P MINI UMNL HDR W/O DH SN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.468 inch | |
Body Depth | 0.561 inch | |
Body Length | 1.731 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |