-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4593
|
Newark | Pin & Socket Connectors 06P Umnl Plug |Amp Te Connectivity 794096-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87613 |
|
$0.5120 / $0.7010 | Buy Now |
DISTI #
16H5988
|
Newark | 06P Umnl Plug Rohs Compliant: Yes |Amp Te Connectivity 794096-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 | Buy Now |
DISTI #
A131116-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3032 In Stock |
|
$0.4125 / $0.5600 | Buy Now |
DISTI #
794096-1
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount One Piece - Bulk (Alt: 794096-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4092 / $0.4620 | Buy Now |
DISTI #
571-794096-1
|
Mouser Electronics | Pin & Socket Connectors 06P UMNL PLUG RoHS: Compliant | 881 |
|
$0.4430 / $0.9600 | Buy Now |
DISTI #
72000260
|
RS | Connector, 06P Umnl Plug | TE Connectivity 794096-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.3890 | Buy Now |
DISTI #
AMP794096-1
|
Heilind Electronics | 06P UMNL PLUG | Americas - 0 in Stock |
|
$0.4829 / $0.4926 | Buy Now |
|
Onlinecomponents.com | 06P UMNL PLUG RoHS: Compliant |
87613 Partner Stock |
|
$0.4707 / $0.8627 | Buy Now |
DISTI #
AMP794096-1
|
Interstate Connecting Components | 06P UMNL PLUG | 0 |
|
$0.4829 / $0.4926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794096-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794096-1
TE Connectivity
06P UMNL PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |