Part Details for 794105-1 by TE Connectivity
Overview of 794105-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 794105-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25647-ND
|
DigiKey | CONN HEADER R/A 18POS 4.14MM Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3323 | Buy Now |
DISTI #
794105-1
|
Avnet Americas | Conn Power PIN 18 POS 4.14mm Solder RA Thru-Hole 18 Terminal 1 Port - Bulk (Alt: 794105-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HEADER ASSEMBLY,RIGHT ANGLE, W/SHORT PEG,18 CIRCUIT, MINI UNIVERSAL MATE-N-LOK(TM) | Alternative Product Available |
|
$3.6900 / $7.7600 | Buy Now |
DISTI #
794105-1
|
Avnet Abacus | Conn Power PIN 18 POS 4.14mm Solder RA Thru-Hole 18 Terminal 1 Port (Alt: 794105-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HEADER ASSEMBLY,RIGHT ANGLE, W/SHORT PEG,18 CIRCUIT, MINI UNIVERSAL MATE-N-LOK(TM) | Alternative Product Available |
|
$3.6900 / $7.7600 | Buy Now |
Part Details for 794105-1
794105-1 CAD Models
794105-1 Part Data Attributes
|
794105-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794105-1
TE Connectivity
18P MINI UMNL R/A HDR ASSY SN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.529 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | 770584-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |