-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P .156 MNL CAP FREE-HANGING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0674
|
Newark | Pin&socket Connectors 04P .156 Cap F/H |Amp Te Connectivity 794117-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4900 | Buy Now |
DISTI #
794117-1-ND
|
DigiKey | CONN RCPT HSG 4POS 9.91MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5160 In Stock |
|
$0.6767 / $1.0300 | Buy Now |
DISTI #
794117-1
|
Avnet Americas | Conn Housing RCP 4 POS 9.91mm ST - Bulk (Alt: 794117-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 3 Days Container: Bulk | 7200 Factory Stock |
|
$0.6374 | Buy Now |
DISTI #
571-794117-1
|
Mouser Electronics | Pin & Socket Connectors 04P .156 CAP F/H RoHS: Compliant | 1126 |
|
$0.6660 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.6370 | Buy Now |
DISTI #
AMP794117-1
|
Heilind Electronics | 04P .156 MNL CAP FREE-HANGING | Americas - 0 in Stock |
|
$0.7961 / $0.8202 | Buy Now |
|
Onlinecomponents.com | 04P .156 MNL CAP FREE-HANGING RoHS: Compliant |
1673 In Stock 7200 Factory Stock |
|
$0.6530 / $0.8770 | Buy Now |
DISTI #
51532630
|
Verical | Conn Housing RCP 4 POS 9.91mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1751 | Americas - 1525 |
|
$0.8595 / $1.0477 | Buy Now |
DISTI #
65676155
|
Verical | Conn Housing RCP 4 POS 9.91mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 145 |
|
$1.3500 | Buy Now |
|
Quest Components | 60 |
|
$0.6615 / $2.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794117-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794117-1
TE Connectivity
04P .156 MNL CAP FREE-HANGING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.43 inch | |
Body Depth | 1.84 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 9.91 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |