-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P .156 MNL CAP PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C0164
|
Newark | Connector Housing, Rcpt, 4Pos, 9.91Mm, Product Range:Commercial Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:9.91Mm, For Use With:Amp Mate-N-Lok 156 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 794118-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$1.1100 / $1.5600 | Buy Now |
DISTI #
A106600-ND
|
DigiKey | CONN RCPT HSG 4POS 9.91MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1979 In Stock |
|
$0.9056 / $1.5000 | Buy Now |
DISTI #
794118-1
|
Avnet Americas | Conn Housing RCP 4 POS 9.91mm ST - Bulk (Alt: 794118-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8297 / $0.9368 | Buy Now |
DISTI #
28C0164
|
Avnet Americas | Conn Housing RCP 4 POS 9.91mm ST - Bulk (Alt: 28C0164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 7 Partner Stock |
|
$1.1100 | Buy Now |
DISTI #
571-794118-1
|
Mouser Electronics | Pin & Socket Connectors 04P 0.156 MNL CAP PANEL MOUNT RoHS: Compliant | 1171 |
|
$0.8980 / $1.5000 | Buy Now |
|
Future Electronics | Mate-N-Lok 2 Position 9.91 mm Pitch Panel Mount Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Box | 0Box |
|
$0.9100 / $0.9500 | Buy Now |
DISTI #
AMP794118-1
|
Heilind Electronics | 04P .156 MNL CAP PANEL MOUNT | Americas - 294 in Stock |
|
$0.9840 / $1.0138 | Buy Now |
|
Onlinecomponents.com | 04P .156 MNL CAP PANEL MOUNT RoHS: Compliant |
1669 In Stock |
|
$0.8670 / $1.3120 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794118-1
TE Connectivity
04P .156 MNL CAP PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 1.85 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 9.91 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |