-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P MINI UMNL2 PLUG HSG UL94V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0709
|
Newark | Housing In-Line, 2Way, Product Range:Mini Universal Mate-N-Lok 2 Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Colour:White, Rohs Compliant: Yes |Amp Te Connectivity 794184-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 539 |
|
$0.9370 / $1.4500 | Buy Now |
DISTI #
A25654-ND
|
DigiKey | CONN PLUG HSG 2POS MINI UNIV Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4889 In Stock |
|
$0.8240 / $1.3900 | Buy Now |
DISTI #
794184-1
|
Avnet Americas | Conn Housing PL 2 POS 4.14mm Crimp ST Individual - Bulk (Alt: 794184-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7439 / $0.8398 | Buy Now |
DISTI #
571-794184-1
|
Mouser Electronics | Pin & Socket Connectors CONN PLUG 2 POS RoHS: Compliant | 2923 |
|
$0.8050 / $1.6300 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK II 2 Position Latch Lock Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Box | 0Box |
|
$0.7150 / $0.7600 | Buy Now |
DISTI #
AMP794184-1
|
Heilind Electronics | 02P MINI UMNL2 PLUG HSG UL94V0 | Americas - 6177 in Stock25200 On Order |
|
$0.7163 / $0.9055 | Buy Now |
|
Onlinecomponents.com | 02P MINI UMNL2 PLUG HSG UL94V0 RoHS: Compliant |
156408 In Stock |
|
$0.5540 / $1.2140 | Buy Now |
|
Quest Components | 65 |
|
$1.2000 / $2.4000 | Buy Now | |
DISTI #
794184-1
|
TTI | Pin & Socket Connectors CONN PLUG 2 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 31330 In Stock |
|
$0.6100 / $0.7700 | Buy Now |
DISTI #
794184-1
|
Avnet Americas | Conn Housing PL 2 POS 4.14mm Crimp ST Individual - Bulk (Alt: 794184-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7439 / $0.8398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794184-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794184-1
TE Connectivity
02P MINI UMNL2 PLUG HSG UL94V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794184-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794184-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1982299-8 | Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794184-1 vs 1982299-8 |
1586851-1 | 02P UMNL PLUG HSG, GW | TE Connectivity | 794184-1 vs 1586851-1 |
5-177898-1 | Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794184-1 vs 5-177898-1 |
1586702-1 | Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794184-1 vs 1586702-1 |