794187-1
TE Connectivity
Description: 03P MINI UMNL2 CAP HSG UL94V0

Overview of 794187-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Entertainment and Gaming Robotics and Drones

Price & Stock for 794187-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 01C7678
Newark Connector Housing, Rcpt, 3Pos, 4.14Mm, Product Range:Mini Universal Mate-N-Lok 2 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:4.14Mm, For Use With:Amp Mini-Universal Mate-N-Lok 2 Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 794187-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 316
  • 1 $1.3100
  • 10 $1.2400
  • 25 $1.2200
  • 50 $1.2100
  • 100 $1.1900
  • 500 $1.0300
$1.0300 / $1.3100 Buy Now
DISTI # 90AJ0675
Newark 03P Mini Umnl2 Cap Hsg Ul94V0 |Amp Te Connectivity 794187-1 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0800
$1.0800 Buy Now
DISTI # A25657-ND
DigiKey CONN RCPT HSG 3POS UNIV MATE Min Qty: 1 Lead time: 9 Weeks Container: Bulk 1443
In Stock
  • 1 $1.4800
  • 10 $1.3540
  • 700 $1.0804
  • 1,400 $0.9670
  • 5,600 $0.8670
  • 10,500 $0.8254
$0.8254 / $1.4800 Buy Now
DISTI # 01C7678
Avnet Americas Conn Housing RCP 3 POS 4.14mm ST Loose Piece - Bulk (Alt: 01C7678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk 316 Partner Stock
  • 1 $1.3100
  • 10 $1.2400
  • 25 $1.2200
  • 50 $1.2100
  • 100 $1.1900
$1.1900 / $1.3100 Buy Now
DISTI # 794187-1
Avnet Americas Conn Housing RCP 3 POS 4.14mm ST Loose Piece - Bulk (Alt: 794187-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 6 Weeks, 3 Days Container: Bulk 0
  • 1,400 $0.9021
$0.9021 Buy Now
DISTI # 571-794187-1
Mouser Electronics Pin & Socket Connectors CONN CAP 3 POS RoHS: Compliant 1362
  • 1 $1.1100
  • 10 $1.0600
  • 100 $1.0400
  • 500 $0.9980
  • 700 $0.9180
  • 5,600 $0.8670
$0.8670 / $1.1100 Buy Now
Future Electronics 03POS MINI UMNL2 CAP HOUSING UL94V0 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 6 Weeks Container: Bag 0
Bag
  • 700 $0.9550
  • 1,400 $0.9300
  • 2,100 $0.9150
  • 2,800 $0.9000
$0.9000 / $0.9550 Buy Now
DISTI # AMP794187-1
Heilind Electronics 03P MINI UMNL2 CAP HSG UL94V0 Americas - 0 in Stock
2100 On Order
  • 1,400 $1.0005
  • 2,100 $0.9855
  • 7,700 $0.9711
$0.9711 / $1.0005 Buy Now
Onlinecomponents.com Rectangular Connector Housing - Receptacle - Male or Female - 3 Positions - 0.163" (4.14mm) Row Spacing - Locking Ramp - Crimp Termination - Natural. RoHS: Compliant 1400 In Stock
2800 On Order
  • 25 $1.2520
  • 250 $1.0150
  • 700 $0.9430
  • 1,400 $0.9340
  • 2,800 $0.9250
  • 5,600 $0.8460
  • 7,700 $0.8370
  • 10,500 $0.8050
$0.8050 / $1.2520 Buy Now
DISTI # 84391035
Verical Conn Housing RCP 3 POS 4.14mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2416 Americas - 1400
  • 50 $1.6250
  • 250 $1.3260
  • 700 $1.2259
  • 1,400 $1.2142
  • 2,800 $1.2025
$1.2025 / $1.6250 Buy Now
DISTI # 794187-1
TTI Pin & Socket Connectors CONN CAP 3 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk Americas - 40
In Stock
  • 5 $1.0900
  • 700 $0.9600
$0.9600 / $1.0900 Buy Now
DISTI # AMP794187-1
Interstate Connecting Components 03P MINI UMNL2 CAP HSG UL94V0 0
630 On Order
  • 1,400 $1.0005
  • 2,100 $0.9855
  • 7,700 $0.9711
$0.9711 / $1.0005 Buy Now
DISTI # 794187-1
Avnet Abacus Conn Housing RCP 3 POS 4.14mm ST Loose Piece (Alt: 794187-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 794187-1
Avnet Abacus Conn Housing RCP 3 POS 4.14mm ST Loose Piece (Alt: 794187-1) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Rectangular Connector Housing - Receptacle - Male or Female - 3 Positions - 0.163" (4.14mm) Row Spacing - Locking Ramp - Crimp Termination - Natural. RoHS: Compliant 1400 In Stock
2800 On Order
  • 25 $1.2520
  • 250 $1.0150
  • 700 $0.9430
  • 1,400 $0.9340
  • 2,800 $0.9250
  • 5,600 $0.8460
  • 7,700 $0.8370
  • 10,500 $0.8050
$0.8050 / $1.2520 Buy Now

CAD Models for 794187-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 794187-1 by TE Connectivity

794187-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
8 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOCK
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
600 V
Reference Standard
UL
Terminal Pitch
4.14 mm
Termination Type
CRIMP
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 794187-1
    TE Connectivity
    03P MINI UMNL2 CAP HSG UL94V0
    VS

Related Parts for 794187-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794187-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794187-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794187-1 would you like to use for your alert(s)?
  • Please alert me when 794187-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794187-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794187-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794187-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794187-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794187-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: