794213-1
TE Connectivity
Description: 22P MINI UMNL2 CAP HSG UL94V0

Overview of 794213-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 794213-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 77AC1166
Newark Pin&socket Connectors Conn Cap 22 Pos |Amp Te Connectivity 794213-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.9100
  • 10 $4.7900
  • 25 $4.6800
  • 50 $4.5200
  • 100 $4.4100
  • 250 $4.3200
$4.3200 / $4.9100 Buy Now
DISTI # A25723-ND
DigiKey CONN RCPT HSG 22POS 4.14MM Min Qty: 200 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $3.2435
$3.2435 Buy Now
DISTI # 794213-1
Avnet Americas Conn Housing RCP 22 POS 4.14mm Crimp ST Individual - Bulk (Alt: 794213-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk 800 Factory Stock
  • 200 $2.1733
$2.1733 Buy Now
DISTI # 571-794213-1
Mouser Electronics Pin & Socket Connectors CONN CAP 22 POS RoHS: Compliant 77
  • 1 $4.6500
  • 10 $4.2300
  • 100 $3.7200
  • 200 $3.2600
  • 500 $3.1600
  • 1,000 $2.7000
  • 2,000 $2.5100
$2.5100 / $4.6500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks Container: Bag 0
Bag
  • 200 $2.1800
$2.1800 Buy Now
DISTI # AMP794213-1
Heilind Electronics 22P MINI UMNL2 CAP HSG UL94V0 Americas - 22 in Stock
  • 1 $3.4724
  • 20 $3.4724
$3.4724 Buy Now
Onlinecomponents.com 22P MINI UMNL2 CAP HSG UL94V0 RoHS: Compliant 264 In Stock
800 Factory Stock
  • 10 $5.6200
  • 50 $3.7900
  • 300 $3.2800
  • 500 $3.1700
  • 1,000 $2.8800
  • 2,500 $2.7200
  • 5,000 $2.4400
  • 7,500 $2.4000
$2.4000 / $5.6200 Buy Now
DISTI # 7942131-TEC
TME 794213-1 Min Qty: 10 20
  • 10 $4.2200
  • 100 $4.2200
$4.2200 Buy Now
DISTI # AMP794213-1
Interstate Connecting Components 22P MINI UMNL2 CAP HSG UL94V0 7
  • 1 $3.4724
  • 20 $3.4724
$3.4724 Buy Now
Powell Electronics 22P MINI UMNL2 CAP HSG UL94V0 Min Qty: 200 528
  • 200 $2.8395
  • 500 $2.0651
  • 1,000 $1.8069
  • 2,500 $1.5488
  • 5,000 $1.3939
$1.3939 / $2.8395 Buy Now
DISTI # 794213-1
Avnet Abacus (Alt: 794213-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 794213-1
Avnet Abacus (Alt: 794213-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100835024
Chip1Stop Conn Housing RCP 22 POS 4.14mm Crimp ST Cable Mount Bag RoHS: Compliant 20
  • 15 $5.8300
$5.8300 Buy Now
Master Electronics 22P MINI UMNL2 CAP HSG UL94V0 RoHS: Compliant 264 In Stock
800 Factory Stock
  • 10 $5.6200
  • 50 $3.7900
  • 300 $3.2800
  • 500 $3.1700
  • 1,000 $2.8800
  • 2,500 $2.7200
  • 5,000 $2.4400
  • 7,500 $2.4000
$2.4000 / $5.6200 Buy Now

CAD Models for 794213-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 794213-1 by TE Connectivity

794213-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
6 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.162 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
600 V
Reference Standard
CSA, UL
Terminal Pitch
4.14 mm
Termination Type
CRIMP
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 794213-1
    TE Connectivity
    22P MINI UMNL2 CAP HSG UL94V0
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794213-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794213-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794213-1 would you like to use for your alert(s)?
  • Please alert me when 794213-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794213-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794213-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794213-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794213-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794213-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: