-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24P MINI UMNL2 PLUG HSG UL94V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1167
|
Newark | Pin & Socket Connectors Conn Plug 24 Pos |Amp Te Connectivity 794214-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 902 |
|
$3.1500 / $4.3400 | Buy Now |
DISTI #
16H6027
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Mini Universal Mate-N-Lok 2 Series, Gender:Plug, No. Of Positions:24Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 794214-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.3700 | Buy Now |
DISTI #
A25724-ND
|
DigiKey | CONN PLUG HSG 24POS 4.14MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
126 In Stock |
|
$2.7136 / $4.1700 | Buy Now |
DISTI #
794214-1
|
Avnet Americas | Conn Housing PL 24 POS 4.14mm ST Individual - Bulk (Alt: 794214-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 92 Factory Stock |
|
$2.2170 / $2.6679 | Buy Now |
DISTI #
571-794214-1
|
Mouser Electronics | Pin & Socket Connectors CONN PLUG 24 POS RoHS: Compliant | 85 |
|
$2.5000 / $4.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$2.2200 | Buy Now |
DISTI #
AMP794214-1
|
Heilind Electronics | 24P MINI UMNL2 PLUG HSG UL94V0 | Americas - 0 in Stock |
|
$1.5296 / $2.8905 | Buy Now |
|
Onlinecomponents.com | 24P MINI UMNL2 PLUG HSG UL94V0 RoHS: Compliant |
917 In Stock |
|
$2.7000 / $5.9000 | Buy Now |
DISTI #
794214-1
|
TTI | Pin & Socket Connectors CONN PLUG 24 POS Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.2800 / $3.1000 | Buy Now |
DISTI #
AMP794214-1
|
Interstate Connecting Components | 24P MINI UMNL2 PLUG HSG UL94V0 | 0 |
|
$1.5296 / $2.8905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794214-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794214-1
TE Connectivity
24P MINI UMNL2 PLUG HSG UL94V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 794216-1; 794216-3; 794217-1; 794217-3; 794225-1, PLUG | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |