794237-1
TE Connectivity
Description: 02P MINI UMNL2 PLUG HSG UL94V2

Overview of 794237-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for 794237-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H6048
Newark 02P Mini Umnl2 Plug Hsg Ul94V2 Rohs Compliant: Yes |Amp Te Connectivity 794237-1 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5010
  • 2,500 $0.4810
$0.4810 / $0.5010 Buy Now
DISTI # A114443-ND
DigiKey CONN PLUG HOUSING 2POS MINI-UMNL Min Qty: 1 Lead time: 15 Weeks Container: Bulk 1389
In Stock
  • 1 $0.9600
  • 10 $0.7950
  • 25 $0.7376
  • 50 $0.6970
  • 100 $0.6586
  • 250 $0.6112
  • 800 $0.5559
  • 1,600 $0.5255
  • 3,200 $0.4968
$0.4968 / $0.9600 Buy Now
DISTI # 794237-1
Avnet Americas Conn Housing PL 2 POS 4.14mm Crimp ST Cable Mount - Bulk (Alt: 794237-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 1,600 $0.4068
$0.4068 Buy Now
DISTI # 571-794237-1
Mouser Electronics Pin & Socket Connectors 02P MINI UMNL2 PLUG HSG UL94V2 RoHS: Compliant 1026
  • 1 $0.5800
  • 10 $0.5250
  • 100 $0.4420
  • 500 $0.4320
  • 2,400 $0.4310
$0.4310 / $0.5800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks Container: Bag 0
Bag
  • 1,600 $0.4070
$0.4070 Buy Now
DISTI # AMP794237-1
Heilind Electronics 02P MINI UMNL2 PLUG HSG UL94V2 Americas - 0 in Stock
  • 1,600 $0.5234
  • 3,200 $0.5156
  • 15,200 $0.4601
$0.4601 / $0.5234 Buy Now
Onlinecomponents.com 02P MINI UMNL2 PLUG HSG UL94V2 RoHS: Compliant 3140 In Stock
  • 50 $0.8529
  • 100 $0.8258
  • 250 $0.5753
  • 400 $0.5667
  • 800 $0.5230
  • 1,200 $0.5152
  • 1,600 $0.4984
$0.4984 / $0.8529 Buy Now
DISTI # 51521341
Verical Conn Housing PL 2 POS 4.14mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1711 Americas - 3100
  • 100 $1.0735
  • 100 $1.1088
  • 250 $0.7479
  • 400 $0.7367
  • 800 $0.6799
$0.6799 / $1.1088 Buy Now
DISTI # 794237-1
TTI Pin & Socket Connectors 02P MINI UMNL2 PLUG HSG UL94V2 Min Qty: 1600 Package Multiple: 800 Container: Each Americas - 0
  • 1,600 $0.4270
  • 2,400 $0.4190
  • 6,400 $0.4070
  • 12,800 $0.3930
  • 25,600 $0.3780
  • 51,200 $0.3560
$0.3560 / $0.4270 Buy Now
DISTI # AMP794237-1
Interstate Connecting Components 02P MINI UMNL2 PLUG HSG UL94V2 0
  • 1,600 $0.5234
  • 3,200 $0.5156
  • 15,200 $0.4601
$0.4601 / $0.5234 Buy Now
DISTI # 794237-1
Avnet Abacus (Alt: 794237-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 02P MINI UMNL2 PLUG HSG UL94V2 RoHS: Compliant 3140 In Stock
  • 50 $0.8529
  • 100 $0.8258
  • 250 $0.5753
  • 400 $0.5667
  • 800 $0.5230
  • 1,200 $0.5152
  • 1,600 $0.4984
$0.4984 / $0.8529 Buy Now

CAD Models for 794237-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 794237-1 by TE Connectivity

794237-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
600 V
Reference Standard
UL
Terminal Pitch
4.14 mm
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-2
Want to compare parts?
  1. 794237-1
    TE Connectivity
    02P MINI UMNL2 PLUG HSG UL94V2
    VS

Alternate Parts for 794237-1

This table gives cross-reference parts and alternative options found for 794237-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794237-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1586851-1 02P UMNL PLUG HSG, GW TE Connectivity 794237-1 vs 1586851-1
1586702-1 Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug TE Connectivity 794237-1 vs 1586702-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794237-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794237-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794237-1 would you like to use for your alert(s)?
  • Please alert me when 794237-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794237-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794237-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794237-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794237-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794237-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: