-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P MINI UMNL2 PLUG HSG UL94V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2104
|
Newark | 10P Mini Umnl2 Plug Hsg Ul94V2 Rohs Compliant: Yes |Amp Te Connectivity 794249-1 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.2600 | Buy Now |
DISTI #
96Y4614
|
Newark | 10P Mini Umnl2 Plug Hsg Ul94V2 |Amp Te Connectivity 794249-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
794249-1
|
Avnet Americas | Conn Housing PL 10 POS 4.14mm ST - Bulk (Alt: 794249-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-794249-1
|
Mouser Electronics | Pin & Socket Connectors 10P MINI UMNL2 PLUG HSG UL94V2 RoHS: Compliant | 0 |
|
$2.3000 / $2.4300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794249-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794249-1
TE Connectivity
10P MINI UMNL2 PLUG HSG UL94V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 794216-1; 794216-3; 794217-1; 794217-3; 794225-1, PLUG | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |