Datasheets
794259-1 by:

16P MINI UMNL2 PLUG HSG UL94V2

Part Details for 794259-1 by TE Connectivity

Overview of 794259-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 794259-1

Part # Distributor Description Stock Price Buy
DISTI # 16H6059
Newark 16P Mini Umnl2 Plug Hsg Ul94V2 Rohs Compliant: Yes |Amp Te Connectivity 794259-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.3600
  • 1,000 $1.2300
  • 2,500 $1.1800
$1.1800 / $1.3600 Buy Now
DISTI # 794259-1
Avnet Americas Conn Housing PL 16 POS 4.14mm Crimp ST Cable Mount - Bulk (Alt: 794259-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
DISTI # 794259-1
Avnet Abacus (Alt: 794259-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now

Part Details for 794259-1

794259-1 Part Data Attributes

794259-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
794259-1 TE Connectivity 16P MINI UMNL2 PLUG HSG UL94V2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer TE Connectivity
Additional Feature MATE-N-LOK, COMPATIBLE CONTACTS: 794216-1; 794216-3; 794217-1; 794217-3; 794225-1, PLUG
Body Breadth 0.679 inch
Body Depth 0.935 inch
Body Length 1.551 inch
Body/Shell Style PLUG
Connector Type POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 20 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE66
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mating Contact Pitch 0.163 inch
Mating Contact Row Spacing 0.163 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCH
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 9.5 A
Rated Voltage 600 V
Reference Standard UL
Terminal Pitch 4.14 mm
Termination Type CRIMP
Total Number of Contacts 16
UL Flammability Code 94V-2
Wire Size-Max 16 AWG
Wire Size-Min 30 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794259-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794259-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794259-1 would you like to use for your alert(s)?
  • Please alert me when 794259-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794259-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794259-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794259-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794259-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794259-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: