-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL INTERFACE SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F6900
|
Newark | Interface Seal, Mate-N-Lok Connector, Cable Diameter Max:3.3Mm, For Use With:6 Position Universal Mate-N-Lok Sealed Connectors, Product Range:Universal Mate-N-Lok Series, Seal Material:Silicone Rubber, Body Material:Silicon Rubber Rohs Compliant: Yes |Amp Te Connectivity 794275-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5078 |
|
$0.6050 / $0.7170 | Buy Now |
DISTI #
19J6392
|
Newark | Interface Seal, 6Way, Cable Diameter Max:3.3Mm, For Use With:6 Position Universal Mate-N-Lok Sealed Connectors, Product Range:Universal Mate-N-Lok Series, Seal Material:Silicone Rubber, Svhc:No Svhc (15-Jan-2019), Colour:Blue, Wire Rohs Compliant: Yes |Amp Te Connectivity 794275-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $1.2600 | Buy Now |
DISTI #
A25393-ND
|
DigiKey | CONN INTERFACE SEAL 6POS UMNL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5959 In Stock |
|
$0.5823 / $1.0800 | Buy Now |
DISTI #
794275-1
|
Avnet Americas | Connector Accessories Interface Seal - Bulk (Alt: 794275-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6172 | Buy Now |
DISTI #
48F6900
|
Avnet Americas | Connector Accessories Interface Seal - Bulk (Alt: 48F6900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5078 Partner Stock |
|
$0.6700 / $0.9260 | Buy Now |
DISTI #
571-7942751
|
Mouser Electronics | Pin & Socket Connectors SPLASH PROOF SEAL 6P Interface RoHS: Compliant | 41538 |
|
$0.6250 / $1.3600 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Blue 6 Position 6.35 mm Spacing Interface Seal Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 47455Box |
|
$0.5450 / $0.6650 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Blue 6 Position 6.35 mm Spacing Interface Seal Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 18501Box |
|
$0.5500 / $0.6650 | Buy Now |
DISTI #
AMP794275-1
|
Heilind Electronics | 06P UMNL INTERFACE SEAL | Americas - 29894 in Stock |
|
$0.6330 / $0.8003 | Buy Now |
|
Onlinecomponents.com | Connector Cable Seal - 3.3 mm - 6 Position Universal MATE-N-LOK Sealed Connectors. RoHS: Compliant |
22840 In Stock |
|
$0.5040 / $0.8140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794275-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794275-1
TE Connectivity
06P UMNL INTERFACE SEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | SILICONE RUBBER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 794275-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794275-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ6W6F1ST20-14 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 794275-1 vs PLZ6W6F1ST20-14 |
178483-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 794275-1 vs 178483-6 |
90331-0004 | Rectangular Power Connector, 6 Contact(s), Female | Molex | 794275-1 vs 90331-0004 |
PLZ6W6F1ST20/AA-14 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 794275-1 vs PLZ6W6F1ST20/AA-14 |
6-178842-2 | 6 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 794275-1 vs 6-178842-2 |
PLZ6W6F105/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 794275-1 vs PLZ6W6F105/AA-15 |
PLA06F800A2 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | 794275-1 vs PLA06F800A2 |
PLB06F10140 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | 794275-1 vs PLB06F10140 |
PLA06F000A1 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | 794275-1 vs PLA06F000A1 |
PLA06F000C2 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | 794275-1 vs PLA06F000C2 |