-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05P UMNL PIN HDR ASSY 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3683
|
Newark | 05P Umnl Pin Hdr Assy 94Vo Rohs Compliant: Yes |Amp Te Connectivity 794283-1 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
2266-794283-1-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 55 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$1.2200 / $1.2900 | Buy Now |
DISTI #
794283-1-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 55 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1445 | Buy Now |
DISTI #
794283-1
|
Avnet Americas | Conn Wire to Board HDR 5 POS 6.35mm Solder ST Thru-Hole - Bulk (Alt: 794283-1) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0486 / $1.1839 | Buy Now |
DISTI #
571-794283-1
|
Mouser Electronics | Pin & Socket Connectors 05P UMNL PIN HDR ASSY 94VO RoHS: Compliant | 30 |
|
$1.2100 / $2.3000 | Buy Now |
DISTI #
72000263
|
RS | Connector, 05P Umnl Pin Hdr Assy 94Vo | TE Connectivity 794283-1 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.9950 | Buy Now |
DISTI #
AMP794283-1
|
Heilind Electronics | 05P UMNL PIN HDR ASSY 94VO | Americas - 0 in Stock |
|
$1.2436 / $1.2621 | Buy Now |
|
Onlinecomponents.com | 05P UMNL PIN HDR ASSY 94VO RoHS: Compliant |
2600 In Stock |
|
$1.2100 / $1.7500 | Buy Now |
DISTI #
AMP794283-1
|
Interstate Connecting Components | 05P UMNL PIN HDR ASSY 94VO | 0 |
|
$1.2436 / $1.2621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794283-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794283-1
TE Connectivity
05P UMNL PIN HDR ASSY 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 19 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |