794285-1
Description: 04P CMNL SOK HDR ASSY

Overview of 794285-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 23 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 794285-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ3264
Newark Conn, Hdr, 4Pos, 1Row, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 794285-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1171
  • 1 $2.4800
  • 10 $2.2600
  • 25 $2.1800
  • 50 $2.1200
  • 100 $2.0500
  • 500 $1.9000
$1.9000 / $2.4800 Buy Now
DISTI # 34B2092
Newark Plug & Socket Conn, Header, 4Pos, 4.95Mm, Series:Commercial Mate-N-Lok, Pitch Spacing:5.08Mm, Contact Termination:Through Hole Vertical, No. Of Contacts:4, No. Of Rows:1, Connector Mounting:Pcb, Gender:Header, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 794285-1 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.5900
$1.5900 Buy Now
DISTI # 82AC1982
Newark 04P Cmnl Sok Hdr Assy Rohs Compliant: Yes |Amp Te Connectivity 794285-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0300
$1.0300 Buy Now
DISTI # 794285-1-ND
DigiKey CONN HDR 4POS 0.2 TIN PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk 242
In Stock
  • 1 $2.2400
  • 10 $1.9950
  • 100 $1.8030
  • 500 $1.6308
  • 1,000 $1.4586
  • 5,000 $1.2864
$1.2864 / $2.2400 Buy Now
DISTI # 794285-1
Avnet Americas Conn Power SKT 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 794285-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk 1459
  • 1 $0.8273
$0.8273 Buy Now
DISTI # 571-794285-1
Mouser Electronics Pin & Socket Connectors HDR SKT 1X04C VRT V2 RoHS: Compliant 470
  • 1 $2.0600
  • 10 $1.8600
  • 100 $1.6400
  • 250 $1.5900
  • 500 $1.5200
  • 1,000 $1.4500
  • 5,000 $1.4400
$1.4400 / $2.0600 Buy Now
Future Electronics MATE-N-LOK 4 Position Rectangular Power Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 19 Weeks Container: Box 0
Box
  • 2,400 $1.4200
$1.4200 Buy Now
DISTI # AMP794285-1
Heilind Electronics 04P CMNL SOK HDR ASSY Americas - 0 in Stock
  • 2,400 $1.4969
  • 4,990 $1.4748
$1.4748 / $1.4969 Buy Now
Onlinecomponents.com 04P CMNL SOK HDR ASSY RoHS: Compliant 2344 In Stock
  • 10 $1.8400
  • 100 $1.5100
  • 250 $1.4500
  • 500 $1.4100
  • 1,000 $1.3400
  • 2,500 $1.3000
  • 5,000 $1.2800
  • 7,500 $1.2600
$1.2600 / $1.8400 Buy Now
DISTI # 51524946
Verical Conn Wire to Board SKT 4Power POS 5.08mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1624 Americas - 2340
  • 30 $2.3920
  • 100 $1.9630
  • 250 $1.8850
  • 500 $1.8330
  • 1,000 $1.7420
$1.7420 / $2.3920 Buy Now
DISTI # 77310643
Verical Conn Wire to Board SKT 4Power POS 5.08mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 50 Package Multiple: 1 Americas - 2140
  • 50 $1.8939
  • 300 $1.5286
  • 650 $1.4126
  • 1,300 $1.3151
$1.3151 / $1.8939 Buy Now
DISTI # 80941166
Verical Conn Wire to Board SKT 4Power POS 5.08mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2415 Americas - 1316
  • 5 $2.0400
  • 10 $1.8450
  • 100 $1.5990
  • 250 $1.5820
  • 500 $1.5130
  • 1,000 $1.4440
  • 5,000 $1.2830
$1.2830 / $2.0400 Buy Now
Quest Components   200
  • 1 $3.0600
  • 34 $2.0400
  • 124 $1.8870
$1.8870 / $3.0600 Buy Now
Quest Components   96
  • 1 $3.4000
  • 36 $1.8700
  • 81 $1.7000
$1.7000 / $3.4000 Buy Now
DISTI # 794285-1
TTI Pin & Socket Connectors HDR SKT 1X04C VRT V2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 1 Container: Each Americas - 2
In Stock
  • 2,400 $1.5700
$1.5700 Buy Now
DISTI # 7942851-TEC
TME 794285-1 Min Qty: 25 2140
  • 25 $1.7094
  • 300 $1.3257
  • 650 $1.2500
  • 1,300 $1.1900
$1.1900 / $1.7094 Buy Now
DISTI # AMP794285-1
Interstate Connecting Components 04P CMNL SOK HDR ASSY 0
  • 2,400 $1.4969
  • 4,990 $1.4748
$1.4748 / $1.4969 Buy Now
Chip 1 Exchange INSTOCK 2782
RFQ
DISTI # 794285-1
Avnet Abacus Conn Power SKT 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port (Alt: 794285-1) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 794285-1
Avnet Abacus Conn Power SKT 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port (Alt: 794285-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106501572
Chip1Stop Conn Power SKT 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Package RoHS: Compliant 2140
  • 50 $1.9400
  • 300 $1.6700
  • 650 $1.4800
  • 1,300 $1.3900
$1.3900 / $1.9400 Buy Now
DISTI # C1S757100302988
Chip1Stop Conn Power SKT 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Package RoHS: Compliant 1316
  • 1 $2.0400
  • 10 $1.8450
  • 100 $1.5820
  • 500 $1.5130
  • 1,000 $1.4440
$1.4440 / $2.0400 Buy Now
Master Electronics 04P CMNL SOK HDR ASSY RoHS: Compliant 2344 In Stock
  • 10 $1.8400
  • 100 $1.5100
  • 250 $1.4500
  • 500 $1.4100
  • 1,000 $1.3400
  • 2,500 $1.3000
  • 5,000 $1.2800
  • 7,500 $1.2600
$1.2600 / $1.8400 Buy Now

CAD Models for 794285-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 794285-1 by TE Connectivity

794285-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
14 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Body Breadth
0.38 inch
Body Depth
0.44 inch
Body Length
1 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
12A
Mating Contact Pitch
0.2 inch
Mating Information
1-480426-0
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
DETENT LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
10u inch
Polarization Key
POLARIZED
Rated Current (Signal)
12 A
Reference Standard
UL
Terminal Length
0.155 inch
Terminal Pitch
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-2
Want to compare parts?
  1. 794285-1
    TE Connectivity
    04P CMNL SOK HDR ASSY
    VS

Related Parts for 794285-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794285-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794285-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794285-1 would you like to use for your alert(s)?
  • Please alert me when 794285-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794285-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794285-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794285-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794285-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794285-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: