-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P .156 MNL PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C7214
|
Newark | 03P .156 Mnl Plug Hsg Rohs Compliant: Yes |Amp Te Connectivity 794412-1 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $0.8100 | Buy Now |
DISTI #
56P2890
|
Newark | 03P .156 Mnl Plug Hsg |Amp Te Connectivity 794412-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
A114455-ND
|
DigiKey | CONN PLUG HSG 3POS 9.91MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1295 In Stock |
|
$0.7859 / $1.4900 | Buy Now |
DISTI #
794412-1
|
Avnet Americas | Conn Housing PL 3 POS 9.91mm ST - Bulk (Alt: 794412-1) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6573 | Buy Now |
DISTI #
571-794412-1
|
Mouser Electronics | Pin & Socket Connectors 03P .156 PLUG HSG RoHS: Compliant | 820 |
|
$0.7980 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.6570 | Buy Now |
DISTI #
AMP794412-1
|
Heilind Electronics | 03P .156 MNL PLUG HSG | Americas - 0 in Stock |
|
$0.8208 / $0.8457 | Buy Now |
|
Onlinecomponents.com | 03P .156 MNL PLUG HSG RoHS: Compliant |
1236 In Stock |
|
$0.6470 / $0.8750 | Buy Now |
DISTI #
794412-1
|
TTI | Pin & Socket Connectors 03P .156 PLUG HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 14010 In Stock |
|
$0.6900 / $0.8700 | Buy Now |
DISTI #
AMP794412-1
|
Interstate Connecting Components | 03P .156 MNL PLUG HSG | 0 |
|
$0.8208 / $0.8457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794412-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794412-1
TE Connectivity
03P .156 MNL PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 61086-1; 61251-1, MATE-N-LOK | |
Body Breadth | 0.43 inch | |
Body Depth | 1.46 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 9.91 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 794412-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794412-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794060-1 | Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794412-1 vs 794060-1 |