-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P UMNL PLUG HSG,HITEMP,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8444
|
Newark | 15P Umnl Plug Hsg, hitemp, black |Amp Te Connectivity 794546-1 RoHS: Not Compliant Min Qty: 11900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9060 | Buy Now |
DISTI #
794546-1
|
Avnet Americas | Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 794546-1) RoHS: Compliant Min Qty: 11900 Package Multiple: 11900 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72000293
|
RS | Connector, 15P Umnl Plug Hsg, Hitemp, Black | TE Connectivity 794546-1 RoHS: Not Compliant Min Qty: 11900 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794546-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794546-1
TE Connectivity
15P UMNL PLUG HSG,HITEMP,BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |