-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794617-4) 4POS,MICRO MNL,RCPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6131
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Connectors, Body Material:Nylon, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 794617-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9452 |
|
$0.2940 / $0.5040 | Buy Now |
DISTI #
98K4194
|
Newark | Housing, Receptacle, Dual Row, 4Way, Product Range:Micro Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:4Ways, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Approval Bodies:Csa, Ul, Rohs Compliant: Yes |Amp Te Connectivity 794617-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8288 |
|
$0.3010 / $0.4080 | Buy Now |
DISTI #
A30294-ND
|
DigiKey | CONN RCPT HSG 4POS 3.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
56570 In Stock |
|
$0.2575 / $0.4500 | Buy Now |
DISTI #
794617-4
|
Avnet Americas | Conn Housing RCP 4 POS 3mm ST - Bulk (Alt: 794617-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 16474 |
|
$0.2120 / $0.5510 | Buy Now |
DISTI #
16H6131
|
Avnet Americas | Conn Housing RCP 4 POS 3mm ST - Bulk (Alt: 16H6131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 1164 Partner Stock |
|
$0.3180 / $0.5040 | Buy Now |
DISTI #
571-794617-4
|
Mouser Electronics | Pin & Socket Connectors RECPT DUAL ROW 4P RoHS: Compliant | 10411 |
|
$0.2480 / $0.5600 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 4 Position Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1600 Container: Box | 1120Box |
|
$0.1520 / $0.1630 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 4 Position Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.2050 / $0.2450 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 4 Position Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.2050 / $0.2450 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794617-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794617-4
TE Connectivity
(794617-4) 4POS,MICRO MNL,RCPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Body Breadth | 0.325 inch | |
Body Depth | 0.553 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66/6 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 794617-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794617-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029102-4 | Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 794617-4 vs 2029102-4 |