Part Details for 794664-4 by TE Connectivity
Overview of 794664-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 794664-4
794664-4 CAD Models
794664-4 Part Data Attributes
|
794664-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794664-4
TE Connectivity
CONNECTOR, 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-DUAC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 794664-4
This table gives cross-reference parts and alternative options found for 794664-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794664-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBT-104-H2-T-S-GP | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 794664-4 vs IPBT-104-H2-T-S-GP |
PLAH04M93ST30A1 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 794664-4 vs PLAH04M93ST30A1 |
PLA04M400C1 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 794664-4 vs PLA04M400C1 |
HM3502E-P2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 794664-4 vs HM3502E-P2 |
44472-0663 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 794664-4 vs 44472-0663 |
PLA04M3000 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 794664-4 vs PLA04M3000 |
43160-5604 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 794664-4 vs 43160-5604 |
0782115033 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Molex | 794664-4 vs 0782115033 |
1410271-8 | CONNECTOR, 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE Connectivity | 794664-4 vs 1410271-8 |
009090040111805 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 794664-4 vs 009090040111805 |