Part Details for 794667-4 by TE's AMP
Overview of 794667-4 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 794667-4
794667-4 CAD Models
794667-4 Part Data Attributes:
|
794667-4
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
794667-4
TE's AMP
4 CONTACT(S), MALE, POWER CONNECTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 794667-4
This table gives cross-reference parts and alternative options found for 794667-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794667-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-102-01-SM-D-RA-P | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 794667-4 vs IPL1-102-01-SM-D-RA-P |
50-36-2304 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 794667-4 vs 50-36-2304 |
10136646-04122LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 80u" Tin plating, Black Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 794667-4 vs 10136646-04122LF |
43160-4204 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 794667-4 vs 43160-4204 |
5569-04A4-210 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 794667-4 vs 5569-04A4-210 |
KF-4500298 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal | Harwin | 794667-4 vs KF-4500298 |
44474-3085 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 794667-4 vs 44474-3085 |
PLAH04M3200C1 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 794667-4 vs PLAH04M3200C1 |
HM15023-H | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Foxconn | 794667-4 vs HM15023-H |
44474-3061 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 794667-4 vs 44474-3061 |