Part Details for 794669-8 by TE's AMP
Overview of 794669-8 by TE's AMP
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 794669-8
794669-8 CAD Models
794669-8 Part Data Attributes
|
794669-8
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
794669-8
TE's AMP
8 CONTACT(S), MALE, POWER CONNECTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 794669-8
This table gives cross-reference parts and alternative options found for 794669-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794669-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLBH08M400A2 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | 794669-8 vs PLBH08M400A2 |
44472-0808 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 794669-8 vs 44472-0808 |
0039300083 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 794669-8 vs 0039300083 |
5569-08A4G | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 794669-8 vs 5569-08A4G |
44473-0841 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 794669-8 vs 44473-0841 |
IPT1-104-01-S-D-RA | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Samtec Inc | 794669-8 vs IPT1-104-01-S-D-RA |
IPL1-104-02-L-DH-K-TR | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 794669-8 vs IPL1-104-02-L-DH-K-TR |
FMPS-08-01-T-S-RA-LC | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 794669-8 vs FMPS-08-01-T-S-RA-LC |
10131318-08221GPLF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 794669-8 vs 10131318-08221GPLF |
39-30-3087 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 794669-8 vs 39-30-3087 |